EEPROM Memory IC 64Kbit SPI 10 MHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LC640AT-E/MS

DigiKey Part Number
25LC640AT-E/MSTR-ND - Tape & Reel (TR)
25LC640AT-E/MSCT-ND - Cut Tape (CT)
25LC640AT-E/MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25LC640AT-E/MS
Description
IC EEPROM 64KBIT SPI 10MHZ 8MSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit SPI 10 MHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
25LC640AT-E/MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
10 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-MSOP
Memory Size
Base Product Number
Memory Organization
8K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,631
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.32000¥8.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.63978¥19,099.45
Manufacturers Standard Package