DX30M-68-CV2 | ||
---|---|---|
DigiKey Part Number | H123235-ND | |
Manufacturer | ||
Manufacturer Product Number | DX30M-68-CV2 | |
Description | IDC CONN 68POS PLUG | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 68 Position Two Piece Backshell and Cover Connector 180° Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | DX30M-68-CV2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Two Piece Backshell and Cover | |
Number of Positions | 68 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal Shell, Stainless Steel/Plastic Cover | |
Plating | - | |
Hardware | Strain Relief | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.16000 | ¥155.16 |
20 | ¥134.45700 | ¥2,689.14 |
40 | ¥125.59075 | ¥5,023.63 |
80 | ¥110.81488 | ¥8,865.19 |
240 | ¥103.42750 | ¥24,822.60 |
440 | ¥101.21118 | ¥44,532.92 |