DF80-50S-0.5V(51) | |
---|---|
DigiKey Part Number | 26-DF80-50S-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF80-50S-0.5V(51)CT-ND - Cut Tape (CT) 26-DF80-50S-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF80-50S-0.5V(51) |
Description | CONN RCPT 50POS 0.02 GOLD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.020" (0.50mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF80-50S-0.5V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Center Strip Contact | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Friction Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 1.97µin (0.050µm) | |
Insulation Color | Black | |
Insulation Height | 0.065" (1.65mm) | |
Contact Length - Post | - | |
Operating Temperature | -35°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Solder Retention | |
Current Rating (Amps) | 0.5A | |
Voltage Rating | 50V | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Contact Shape | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 1.97µin (0.050µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥12.27400 | ¥122.74 |
25 | ¥11.75320 | ¥293.83 |
50 | ¥11.49220 | ¥574.61 |
100 | ¥10.97000 | ¥1,097.00 |
250 | ¥9.92540 | ¥2,481.35 |
500 | ¥9.14186 | ¥4,570.93 |
1,000 | ¥7.83592 | ¥7,835.92 |
2,500 | ¥7.31352 | ¥18,283.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.94785 | ¥34,739.25 |
10,000 | ¥6.79113 | ¥67,911.30 |