DF80-40S-0.5V(52) | ||
---|---|---|
DigiKey Part Number | H122025TR-ND - Tape & Reel (TR) H122025CT-ND - Cut Tape (CT) H122025DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF80-40S-0.5V(52) | |
Description | CONN RCPT 40POS 0.02 GOLD SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 40 Position Receptacle Connector 0.020" (0.50mm) Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | DF80-40S-0.5V(52) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Center Strip Contact | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Friction Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 1.97µin (0.050µm) | |
Insulation Color | Black | |
Insulation Height | 0.065" (1.65mm) | |
Contact Length - Post | - | |
Operating Temperature | -35°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Solder Retention | |
Current Rating (Amps) | 0.5A | |
Voltage Rating | 50V | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Contact Shape | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 1.97µin (0.050µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.75000 | ¥27.75 |
10 | ¥25.21900 | ¥252.19 |
25 | ¥23.88920 | ¥597.23 |
50 | ¥23.33260 | ¥1,166.63 |
100 | ¥22.22110 | ¥2,222.11 |
250 | ¥19.44336 | ¥4,860.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥18.88790 | ¥9,443.95 |
1,000 | ¥16.11027 | ¥16,110.27 |
1,500 | ¥15.55474 | ¥23,332.11 |
2,500 | ¥14.99920 | ¥37,498.00 |
5,000 | ¥14.44369 | ¥72,218.45 |