DF65-2428SCF | ||
---|---|---|
DigiKey Part Number | H122507TR-ND - Tape & Reel (TR) H122507CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | DF65-2428SCF | |
Description | CONN FML SKT 24-28AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Female Blade Sockets Contact Tin 24-28 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | DF65-2428SCF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Female Blade Sockets | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.63200 | ¥6.32 |
25 | ¥0.52200 | ¥13.05 |
50 | ¥0.48280 | ¥24.14 |
100 | ¥0.46710 | ¥46.71 |
250 | ¥0.40292 | ¥100.73 |
500 | ¥0.38682 | ¥193.41 |
1,000 | ¥0.33839 | ¥338.39 |
2,500 | ¥0.30618 | ¥765.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
18,000 | ¥0.17246 | ¥3,104.28 |
36,000 | ¥0.15629 | ¥5,626.44 |
54,000 | ¥0.14552 | ¥7,858.08 |