DF63-5S-3.96C | |
---|---|
DigiKey Part Number | H124967-ND |
Manufacturer | |
Manufacturer Product Number | DF63-5S-3.96C |
Description | CONN SOCKET HSG 5POS 3.96MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Socket Black 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF63-5S-3.96C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.61100 | ¥26.11 |
25 | ¥2.30200 | ¥57.55 |
50 | ¥2.11480 | ¥105.74 |
100 | ¥2.03110 | ¥203.11 |
250 | ¥1.82424 | ¥456.06 |
500 | ¥1.74132 | ¥870.66 |
1,000 | ¥1.45110 | ¥1,451.10 |
2,500 | ¥1.32672 | ¥3,316.80 |