DF60AR-2S-10.16C | |
---|---|
DigiKey Part Number | 26-DF60AR-2S-10.16C-ND |
Manufacturer | |
Manufacturer Product Number | DF60AR-2S-10.16C |
Description | CONN RCPT HSG 2POS 10.16MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Gray 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF60AR-2S-10.16C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.400" (10.16mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.50200 | ¥65.02 |
100 | ¥5.83720 | ¥583.72 |
1,000 | ¥4.24549 | ¥4,245.49 |
5,000 | ¥3.71480 | ¥18,574.00 |
10,000 | ¥3.52906 | ¥35,290.60 |