DF60A-1S-10.16C | |
---|---|
DigiKey Part Number | 26-DF60A-1S-10.16C-ND |
Manufacturer | |
Manufacturer Product Number | DF60A-1S-10.16C |
Description | CONN RCPT HSG 1POS 10.16MM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DF60A-1S-10.16C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.63000 | ¥46.30 |
100 | ¥3.81430 | ¥381.43 |
1,000 | ¥2.73635 | ¥2,736.35 |
5,000 | ¥2.40467 | ¥12,023.35 |
10,000 | ¥2.23883 | ¥22,388.30 |