DF57H-4P-1.2V(51) | ||
---|---|---|
DigiKey Part Number | 26-DF57H-4P-1.2V(51)TR-ND - Tape & Reel (TR) 26-DF57H-4P-1.2V(51)CT-ND - Cut Tape (CT) 26-DF57H-4P-1.2V(51)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF57H-4P-1.2V(51) | |
Description | CONN HEADER SMD 4POS 1.2MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount 4 position 0.047" (1.20mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | DF57H-4P-1.2V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Swing Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.055" (1.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.33200 | ¥83.32 |
100 | ¥7.47870 | ¥747.87 |
500 | ¥6.11908 | ¥3,059.54 |
1,000 | ¥5.43919 | ¥5,439.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.75929 | ¥23,796.45 |
10,000 | ¥4.52132 | ¥45,213.20 |
15,000 | ¥4.41934 | ¥66,290.10 |