DF37NC(1.5)-30DS-0.4V(53) | |
---|---|
DigiKey Part Number | H124950TR-ND - Tape & Reel (TR) H124950CT-ND - Cut Tape (CT) H124950DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF37NC(1.5)-30DS-0.4V(53) |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37NC(1.5)-30DS-0.4V(53) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.059" (1.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥5.89400 | ¥58.94 |
25 | ¥5.65120 | ¥141.28 |
50 | ¥5.52980 | ¥276.49 |
100 | ¥5.29010 | ¥529.01 |
250 | ¥4.80904 | ¥1,202.26 |
500 | ¥4.32814 | ¥2,164.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.84723 | ¥3,847.23 |
2,000 | ¥3.60678 | ¥7,213.56 |
3,000 | ¥3.48656 | ¥10,459.68 |
5,000 | ¥3.36632 | ¥16,831.60 |
10,000 | ¥3.19801 | ¥31,980.10 |
25,000 | ¥3.12587 | ¥78,146.75 |