Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,703 In Stock | 1 : ¥11.41000 Cut Tape (CT) 1,000 : ¥6.34336 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 30 | 0.016" (0.40mm) | 2 | Surface Mount | - | Gold | 2.00µin (0.051µm) | 0.98mm | 0.030" (0.75mm) | |||
2,257 In Stock | 1 : ¥11.58000 Cut Tape (CT) 8,000 : ¥5.29359 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 30 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | 2.00µin (0.051µm) | 0.98mm | 0.030" (0.75mm) | |||
970 In Stock | 1 : ¥11.82000 Cut Tape (CT) 1,000 : ¥6.50091 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 30 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | 2.00µin (0.051µm) | 0.98mm | 0.030" (0.75mm) | |||
15,950 In Stock | 1 : ¥8.87000 Cut Tape (CT) 8,000 : ¥5.07303 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 30 | 0.016" (0.40mm) | 2 | Surface Mount | - | Gold | 2.00µin (0.051µm) | 0.98mm | 0.030" (0.75mm) | |||
0 In Stock Check Lead Time | 8,000 : ¥5.40388 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Outer Shroud Contacts | 30 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | 4.00µin (0.100µm) | 0.98mm | 0.030" (0.75mm) | |||
0 In Stock | 1,000 : ¥40.91227 Tape & Reel (TR) | Tape & Reel (TR) | Last Time Buy | Header, Outer Shroud Contacts | 30 | 0.016" (0.40mm) | 2 | Surface Mount | - | Gold | 2.00µin (0.051µm) | 1.23mm | 0.030" (0.75mm) |