DF23C-10DP-0.5V(91) | ||
---|---|---|
DigiKey Part Number | H126053TR-ND - Tape & Reel (TR) H126053CT-ND - Cut Tape (CT) H126053DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF23C-10DP-0.5V(91) | |
Description | CONN PLUG 10POS SMD GOLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | DF23C-10DP-0.5V(91) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.37400 | ¥33.74 |
25 | ¥3.08680 | ¥77.17 |
50 | ¥2.90620 | ¥145.31 |
100 | ¥2.78460 | ¥278.46 |
250 | ¥2.54228 | ¥635.57 |
500 | ¥2.42110 | ¥1,210.55 |
1,000 | ¥1.99742 | ¥1,997.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.81583 | ¥5,447.49 |
6,000 | ¥1.75530 | ¥10,531.80 |
9,000 | ¥1.63424 | ¥14,708.16 |
15,000 | ¥1.61003 | ¥24,150.45 |
30,000 | ¥1.57372 | ¥47,211.60 |