DF14H-30P-1.25H(52) | ||
---|---|---|
DigiKey Part Number | 26-DF14H-30P-1.25H(52)TR-ND - Tape & Reel (TR) 26-DF14H-30P-1.25H(52)CT-ND - Cut Tape (CT) 26-DF14H-30P-1.25H(52)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF14H-30P-1.25H(52) | |
Description | CONN HEADER 30P 1.25MM SMD | |
Customer Reference | ||
Detailed Description | Connector Header Board Edge, Cutout; Surface Mount, Right Angle 30 position 0.049" (1.25mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.087" (2.20mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.094" (2.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 150VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 3.94µin (0.100µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.11000 | ¥20.11 |
10 | ¥17.53500 | ¥175.35 |
100 | ¥15.67080 | ¥1,567.08 |
500 | ¥13.05910 | ¥6,529.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.19345 | ¥11,193.45 |
2,000 | ¥10.82033 | ¥21,640.66 |
3,000 | ¥10.44722 | ¥31,341.66 |
5,000 | ¥9.92485 | ¥49,624.25 |