DF14-3032/CR-HT | ||
---|---|---|
DigiKey Part Number | H9948-ND | |
Manufacturer | ||
Manufacturer Product Number | DF14-3032/CR-HT | |
Description | TOOL HAND CRIMPER 30-32AWG SIDE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Hand Crimper Tool Rectangular Contacts | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 30-32 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,916.65000 | ¥7,916.65 |