DF14-2S-1.25C | ||
---|---|---|
DigiKey Part Number | H1563-ND | |
Manufacturer | ||
Manufacturer Product Number | DF14-2S-1.25C | |
Description | CONN RCPT HSG 2POS 1.25MM | |
Customer Reference | ||
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Beige 0.049" (1.25mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | DF14-2S-1.25C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Beige | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.43000 | ¥24.30 |
25 | ¥2.14080 | ¥53.52 |
50 | ¥1.96700 | ¥98.35 |
100 | ¥1.88900 | ¥188.90 |
300 | ¥1.69633 | ¥508.90 |
500 | ¥1.61938 | ¥809.69 |
1,000 | ¥1.34945 | ¥1,349.45 |
2,500 | ¥1.23377 | ¥3,084.43 |