DF14-2S-1.25C(10) | ||
---|---|---|
DigiKey Part Number | 26-DF14-2S-1.25C(10)-ND | |
Manufacturer | ||
Manufacturer Product Number | DF14-2S-1.25C(10) | |
Description | CONN RCPT HSG 2POS 1.25MM | |
Customer Reference | ||
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Beige 0.049" (1.25mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Beige | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.38900 | ¥23.89 |
100 | ¥1.85530 | ¥185.53 |
500 | ¥1.59022 | ¥795.11 |
1,000 | ¥1.32518 | ¥1,325.18 |
5,000 | ¥1.13591 | ¥5,679.55 |
10,000 | ¥1.06018 | ¥10,601.80 |