DF13-TB2630HC/US1-DS | ||
---|---|---|
DigiKey Part Number | H10890-ND | |
Manufacturer | ||
Manufacturer Product Number | DF13-TB2630HC/US1-DS | |
Description | TOOL DIE SET W/OUT HAND CRIMPER | |
Customer Reference | ||
Detailed Description | Tool Die Set For Rectangular Contacts, 26-30 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 26-30 AWG | |
Specifications | - | |
Compatible Tools | HRUS-HT-1 | |
Cable Group | - | |
Base Product Number |