DF11-30DP-2DS(52) | ||
---|---|---|
DigiKey Part Number | H2878-ND | |
Manufacturer | ||
Manufacturer Product Number | DF11-30DP-2DS(52) | |
Description | CONN HEADER R/A 30POS 2MM | |
Customer Reference | ||
Detailed Description | Connector Header Through Hole, Right Angle 30 position 0.079" (2.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | DF11-30DP-2DS(52) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.118" (3.00mm) | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | - | |
Insulation Height | 0.197" (5.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.52000 | ¥31.52 |
15 | ¥28.60667 | ¥429.10 |
105 | ¥25.20581 | ¥2,646.61 |
510 | ¥21.42512 | ¥10,926.81 |
1,005 | ¥18.27434 | ¥18,365.71 |
5,010 | ¥16.38389 | ¥82,083.29 |