ASDDV-50.000MHZ-LR-T | ||
---|---|---|
DigiKey Part Number | 535-ASDDV-50.000MHZ-LR-TTR-ND - Tape & Reel (TR) 535-ASDDV-50.000MHZ-LR-TCT-ND - Cut Tape (CT) 535-ASDDV-50.000MHZ-LR-TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ASDDV-50.000MHZ-LR-T | |
Description | OSC XO 50.0000MHZ CMOS SMD | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | 50 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ASDDV-50.000MHZ-LR-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥15.96700 | ¥159.67 |
50 | ¥15.59620 | ¥779.81 |
100 | ¥13.36730 | ¥1,336.73 |
500 | ¥12.99638 | ¥6,498.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.95406 | ¥10,954.06 |
3,000 | ¥10.39706 | ¥31,191.18 |
5,000 | ¥10.02575 | ¥50,128.75 |