A3-GPIN(A) | ||
---|---|---|
DigiKey Part Number | H2000-ND | |
Manufacturer | ||
Manufacturer Product Number | A3-GPIN(A) | |
Description | POLARIZING KEY 1= STRIP OF 10 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Polarizing Device (Key, Plug, Post) For A3 Series | |
Datasheet | Datasheet | |
EDA/CAD Models | A3-GPIN(A) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polarizing Device (Key, Plug, Post) | |
Number of Positions | - | |
For Use With/Related Products | A3 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.56000 | ¥11.56 |
10 | ¥10.09000 | ¥100.90 |
25 | ¥9.65960 | ¥241.49 |
50 | ¥9.44360 | ¥472.18 |
100 | ¥9.01440 | ¥901.44 |
300 | ¥8.15593 | ¥2,446.78 |
500 | ¥7.51212 | ¥3,756.06 |
1,000 | ¥6.43888 | ¥6,438.88 |
2,500 | ¥6.00962 | ¥15,024.05 |