30 AWG Hook-Up Wire White 600V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3169

DigiKey Part Number
1528-1737-ND
Manufacturer
Manufacturer Product Number
3169
Description
HOOK-UP 30AWG 600V WHITE 50'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30 AWG Hook-Up Wire White 600V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.031" (0.79mm)
Packaging
Bulk
Length
50.00' (15.24m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 112
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.12000¥42.12
Manufacturers Standard Package