
5510 | |
|---|---|
DigiKey Part Number | 1528-5510-ND |
Manufacturer | |
Manufacturer Product Number | 5510 |
Description | LED MOD PINK LINEAR STRIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module * Pink Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Color Pink |
Manufacturer Adafruit Industries LLC | Configuration Linear Light Strip, Flexible |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 3V |
Part Status Active | Size / Dimension 300.00mm L |
Type LED Module | Lens Type Flat |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.02000 | ¥62.02 |








