A2-9PA-2.54DS(71) | ||
---|---|---|
DigiKey Part Number | H123049-ND | |
Manufacturer | ||
Manufacturer Product Number | A2-9PA-2.54DS(71) | |
Description | CONN HEADER R/A 9POS 2.54MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Through Hole, Right Angle 9 position 0.100" (2.54mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | A2-9PA-2.54DS(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.236" (6.00mm) | |
Contact Length - Post | 0.138" (3.50mm) | |
Overall Contact Length | - | |
Insulation Height | 0.157" (4.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | - | |
Operating Temperature | -55°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 200V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |
10 | ¥12.08400 | ¥120.84 |
25 | ¥11.56520 | ¥289.13 |
50 | ¥11.30920 | ¥565.46 |
100 | ¥10.79530 | ¥1,079.53 |
250 | ¥9.76716 | ¥2,441.79 |
500 | ¥8.99614 | ¥4,498.07 |
1,000 | ¥7.71104 | ¥7,711.04 |
2,500 | ¥7.19697 | ¥17,992.42 |