2PD601ARL,215 | ||
---|---|---|
DigiKey Part Number | 1727-4147-2-ND - Tape & Reel (TR) 1727-4147-1-ND - Cut Tape (CT) 1727-4147-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2PD601ARL,215 | |
Description | TRANS NPN 50V 0.1A TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 100MHz 250 mW Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | 2PD601ARL,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 210 @ 2mA, 10V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.46000 | ¥1.46 |
10 | ¥1.02400 | ¥10.24 |
100 | ¥0.55120 | ¥55.12 |
500 | ¥0.43284 | ¥216.42 |
1,000 | ¥0.30056 | ¥300.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.17500 | ¥525.00 |
6,000 | ¥0.16549 | ¥992.94 |
9,000 | ¥0.14084 | ¥1,267.56 |
30,000 | ¥0.13028 | ¥3,908.40 |
75,000 | ¥0.12398 | ¥9,298.50 |