Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Himax | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Color | RGB | |
Resolution | 1600 x 1200 | |
Frames per Second | 30 | |
Shutter | Global | |
Lens Mount | - | |
Sensor | - | |
Type | - | |
Interface | USB 2.0 | |
Pixel Size | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 2.598" L x 1.417" W (66.00mm x 36.00mm) | |
Height (Max) | 0.866" (22.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,034.67000 | ¥3,034.67 |
10 | ¥2,781.77800 | ¥27,817.78 |