2697 | ||
---|---|---|
DigiKey Part Number | 3720-2697-ND | |
Manufacturer | ||
Manufacturer Product Number | 2697 | |
Description | VP 875 BLACK | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Hole Plug 0.875" (22.23mm) 7/8" Nylon Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Body Plug, Vented | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.875" (22.23mm) 7/8" | |
Flange Diameter | 1.020" (25.91mm) | |
Panel Thickness | 0.450" (11.43mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.52000 | ¥1.52 |
10 | ¥1.31400 | ¥13.14 |
25 | ¥1.16880 | ¥29.22 |
50 | ¥1.09200 | ¥54.60 |
100 | ¥1.01340 | ¥101.34 |
250 | ¥0.89684 | ¥224.21 |
500 | ¥0.85790 | ¥428.95 |
1,000 | ¥0.70187 | ¥701.87 |
2,500 | ¥0.64335 | ¥1,608.38 |