2453 | |
---|---|
DigiKey Part Number | 3720-2453-ND |
Manufacturer | |
Manufacturer Product Number | 2453 |
Description | DP 6.0 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 6.000" (152.40mm) Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 6.000" (152.40mm) | |
Flange Diameter | 6.220" (157.99mm) | |
Panel Thickness | 0.780" (19.81mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.27000 | ¥39.27 |
10 | ¥35.62700 | ¥356.27 |
25 | ¥33.74480 | ¥843.62 |
50 | ¥32.96100 | ¥1,648.05 |
120 | ¥31.39133 | ¥3,766.96 |
360 | ¥27.46750 | ¥9,888.30 |
600 | ¥26.68273 | ¥16,009.64 |
1,080 | ¥22.75877 | ¥24,579.47 |
2,520 | ¥21.18922 | ¥53,396.83 |