2063 | |
---|---|
DigiKey Part Number | 3720-2063-ND |
Manufacturer | |
Manufacturer Product Number | 2063 |
Description | SB 562-6 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.562" (14.27mm) Bushing 0.390" (9.91mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 0.562" (14.27mm) | |
Diameter - Inside | 0.390" (9.91mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.62100 | ¥6.21 |
25 | ¥0.51000 | ¥12.75 |
50 | ¥0.47100 | ¥23.55 |
100 | ¥0.45480 | ¥45.48 |
250 | ¥0.39236 | ¥98.09 |
500 | ¥0.37656 | ¥188.28 |
1,000 | ¥0.32955 | ¥329.55 |
2,500 | ¥0.29812 | ¥745.30 |