Round Spacer Unthreaded #2 Nylon 0.313" (7.95mm) 5/16" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #2 Nylon 0.313" (7.95mm) 5/16" Natural
9913-312
9913-312

9913-312

DigiKey Part Number
492-1045-ND
Manufacturer
Manufacturer Product Number
9913-312
Description
ROUND SPACER #2 NYLON 5/16"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #2 Nylon 0.313" (7.95mm) 5/16" Natural
Datasheet
 Datasheet
EDA/CAD Models
9913-312 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Inside
0.091" (2.31mm)
Series
Diameter - Outside
0.188" (4.78mm) 3/16"
Packaging
Bulk
Between Board Height
0.313" (7.95mm) 5/16"
Part Status
Active
Length - Overall
0.313" (7.95mm) 5/16"
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Natural
Gender
Female, Female
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,778
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.94000¥0.94
5¥0.65800¥3.29
10¥0.60100¥6.01
25¥0.54520¥13.63
50¥0.50360¥25.18
100¥0.46800¥46.80
250¥0.42700¥106.75
500¥0.39992¥199.96
1,000¥0.37577¥375.77
Manufacturers Standard Package