TAG9-100 | ||
---|---|---|
DigiKey Part Number | TAG9-100-ND | |
Manufacturer | ||
Manufacturer Product Number | TAG9-100 | |
Description | LABEL SELF LAMINATNG 1X2.25" WHT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | White Self Laminating Label 1.00" x 2.25" (25.4mm x 57.2mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" x 2.25" (25.4mm x 57.2mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Dot-Matrix Printer | |
Operating Temperature | -46°C ~ 93°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,243.11000 | ¥4,243.11 |
10 | ¥4,180.27900 | ¥41,802.79 |