TAG9T3-100B | ||
---|---|---|
DigiKey Part Number | 1436-1681-ND | |
Manufacturer | ||
Manufacturer Product Number | TAG9T3-100B | |
Description | LABEL SELF LAMINATNG 1X2.25" WHT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | White Self Laminating Label 1.00" x 2.25" (25.4mm x 57.2mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" x 2.25" (25.4mm x 57.2mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Thermal Transfer Printer | |
Operating Temperature | -46°C ~ 90°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TAG9T3-100B Datasheet |
HTML Datasheet | |
Product Drawings | LA3002116DTL |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,633.18000 | ¥3,633.18 |
10 | ¥3,579.36500 | ¥35,793.65 |
Attribute | Description |
---|---|
Other Names | TAG9T3 089306193586 89306193586 596-00027 TAG9T3-100B-ND 1436-1681 |
Standard Package | 1 |