TAG2T5-100B | ||
---|---|---|
DigiKey Part Number | 1436-1840-ND | |
Manufacturer | ||
Manufacturer Product Number | TAG2T5-100B | |
Description | LABEL SELF LAMINATING WHITE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | White Self Laminating Label 0.50" x 1.43" (12.7mm x 36.3mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.50" x 1.43" (12.7mm x 36.3mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Thermal Transfer Printer | |
Operating Temperature | -46°C ~ 90°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,930.27000 | ¥2,930.27 |
10 | ¥2,886.81300 | ¥28,868.13 |
25 | ¥2,821.69800 | ¥70,542.45 |