T18I0HSM4 | ||
---|---|---|
DigiKey Part Number | 1436-1526-ND | |
Manufacturer | ||
Manufacturer Product Number | T18I0HSM4 | |
Description | CBL TIE LOCKING BLK 18LBS 5.51" | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Standard, Locking Black 1.38" (35.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5.5" | |
Bundle Diameter | 1.38" (35.00mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.459' (140.00mm, 5.51") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.85996 | ¥859.96 |
2,000 | ¥0.81219 | ¥1,624.38 |
3,000 | ¥0.78831 | ¥2,364.93 |
5,000 | ¥0.76442 | ¥3,822.10 |
10,000 | ¥0.69276 | ¥6,927.60 |
25,000 | ¥0.64498 | ¥16,124.50 |
50,000 | ¥0.62109 | ¥31,054.50 |