MK7 | ||
---|---|---|
DigiKey Part Number | MK7-ND | |
Manufacturer | ||
Manufacturer Product Number | MK7 | |
Description | MARK 7 TENSION/CUT-OFF TOOL | |
Customer Reference | ||
Detailed Description | Tool Gun For Cable Ties 18-80 lb; up to 0.189" (4.80mm) Width |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Gun | |
Features | Adjustable Tension, Ergonomic, Flush Cut | |
For Use With/Related Products | Cable Ties 18-80 lb; up to 0.189" (4.80mm) Width |