110-70083 | ||
---|---|---|
DigiKey Part Number | 1436-1478-ND | |
Manufacturer | ||
Manufacturer Product Number | 110-70083 | |
Description | EVO 7 MECH TOOL HAND SPAN 3.5" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Tool Gun For Cable Ties 18-80 lb; up to 0.189" (4.80mm) Width | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Gun | |
Features | Ergonomic, Tension Lock, Tie Cutter | |
For Use With/Related Products | Cable Ties 18-80 lb; up to 0.189" (4.80mm) Width | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,618.93000 | ¥3,618.93 |
5 | ¥3,498.25600 | ¥17,491.28 |
10 | ¥3,377.63000 | ¥33,776.30 |
25 | ¥3,257.00520 | ¥81,425.13 |