ETCW660 | ||
---|---|---|
DigiKey Part Number | 1436-1009-ND | |
Manufacturer | ||
Manufacturer Product Number | ETCW660 | |
Description | TAPE ELECTRICAL BLACK 3/4"X22YDS | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Electrical Tape Adhesive Black 0.75" (19.05mm) 3/4" X 66' (20.1m) 22 yds | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 66' (20.1m) 22 yds | |
Color | Black | |
Usage | Electrical Cable Protection | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.22000 | ¥28.22 |
10 | ¥25.99400 | ¥259.94 |
30 | ¥24.86500 | ¥745.95 |
50 | ¥22.60600 | ¥1,130.30 |
100 | ¥21.47570 | ¥2,147.57 |
250 | ¥20.34528 | ¥5,086.32 |
500 | ¥19.21488 | ¥9,607.44 |
1,000 | ¥18.08457 | ¥18,084.57 |
5,000 | ¥15.82399 | ¥79,119.95 |