597-00101 | ||
---|---|---|
DigiKey Part Number | 1436-2219-ND | |
Manufacturer | ||
Manufacturer Product Number | 597-00101 | |
Description | NOTICE SIGN, 10" X 14", AUTHORIZ | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Blue Legend, White Background | |
For Use With/Related Products | Notice | |
Material | Vinyl | |
Label Type | Notice. Authorized Personnel Only | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.57000 | ¥76.57 |
5 | ¥74.52600 | ¥372.63 |
10 | ¥72.50300 | ¥725.03 |
25 | ¥70.49040 | ¥1,762.26 |
50 | ¥66.46380 | ¥3,323.19 |