597-00080 | ||
---|---|---|
DigiKey Part Number | 1436-2206-ND | |
Manufacturer | ||
Manufacturer Product Number | 597-00080 | |
Description | NOTICE SIGN, 7" X 10", AUTHORIZE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Blue Legend, White Background | |
For Use With/Related Products | Notice | |
Material | Vinyl | |
Label Type | Notice. Authorized Personnel Only | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.17000 | ¥56.17 |
5 | ¥54.68800 | ¥273.44 |
10 | ¥53.20000 | ¥532.00 |
25 | ¥51.72560 | ¥1,293.14 |
50 | ¥48.76820 | ¥2,438.41 |