309-65130 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: ¥459.27000
Datasheet
Heat Shrink Tubing, Flexible 0.189" (4.80mm) 2 to 1 Clear 50.0' (15.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

309-65130

DigiKey Part Number
309-65130-ND
Manufacturer
Manufacturer Product Number
309-65130
Description
HEATSHRINK 3/16"X50' CL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.189" (4.80mm) 2 to 1 Clear 50.0' (15.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.094" (2.40mm)
Mfr
Recovered Wall Thickness
0.019" (0.48mm)
Series
Material
Packaging
Spool
Features
Chemical Resistant, Oil Resistant, Solvent Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
70°C
Length
50.0' (15.2m)
Storage/Refrigeration Temperature
104°F (40°C)
Inner Diameter - Supplied
0.189" (4.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSTT19-CCPanduit Corp0298-13639-ND¥459.27000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥82.68675¥16,537.35
Alternate Color
HEATSHRINK 3/16"X50' BK
In-Stock: 0
Unit Price: ¥108.60000
HEATSHRINK 3/16"X50' WH
In-Stock: 0
Unit Price: ¥68.57125
HEATSHRINK 3/16"X50' YEL
In-Stock: 0
Unit Price: ¥68.57125
HEATSHRINK 3/16"X50' GRN
In-Stock: 0
Unit Price: ¥85.02690
HEATSHRINK 3/16"X50' RD
In-Stock: 0
Unit Price: ¥66.25460