Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HSTT19-CC | |
|---|---|
DigiKey Part Number | 298-13639-ND |
Manufacturer | |
Manufacturer Product Number | HSTT19-CC |
Description | HEATSHRINK 3/16" X 100' CLEAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Clear 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.093" (2.36mm) |
Mfr | Recovered Wall Thickness 0.020" (0.51mm) |
Series | Material |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 100.0' (30.5m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.187" (4.75mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 309-65130 | HellermannTyton | 0 | 309-65130-ND | ¥82.73060 | Similar |
| F2213/16 CL005 | Alpha Wire | 24 | F2213/16CL005-ND | ¥1,348.90000 | Parametric Equivalent |
| FP301-3/16-100'-CLEAR-SPOOL | 3M | 0 | 19-FP301-3/16-100'-CLEAR-SPOOL-ND | ¥835.18000 | Parametric Equivalent |
| FP301-3/16-100'-CLEAR-SPOOL | 3M | 279 | 19-FP301-3/16-100'-CLEAR-SPOOL-DS-ND | ¥19.45000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,013.16000 | ¥1,013.16 |
| 2 | ¥991.20000 | ¥1,982.40 |
| 3 | ¥978.53667 | ¥2,935.61 |
| 5 | ¥962.82800 | ¥4,814.14 |
| 7 | ¥952.61000 | ¥6,668.27 |
| 10 | ¥941.89700 | ¥9,418.97 |












