
309-65131 | |
|---|---|
DigiKey Part Number | 309-65131-ND |
Manufacturer | |
Manufacturer Product Number | 309-65131 |
Description | HEATSHRINK 3/16"X50' RD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.189" (4.80mm) 2 to 1 Red 50.0' (15.2m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.094" (2.40mm) |
Mfr | Recovered Wall Thickness 0.019" (0.48mm) |
Series | Material |
Packaging Spool | Features Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 50.0' (15.2m) | Storage/Refrigeration Temperature 104°F (40°C) |
Inner Diameter - Supplied 0.189" (4.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTT19-C2 | Panduit Corp | 0 | 298-19781-ND | ¥1,013.16000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥66.28975 | ¥13,257.95 |







