Heat Shrink Tubing, Flexible 0.189" (4.80mm) 2 to 1 Yellow 50.0' (15.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

309-60296

DigiKey Part Number
309-60296-ND
Manufacturer
Manufacturer Product Number
309-60296
Description
HEATSHRINK 3/16"X50' YEL
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.189" (4.80mm) 2 to 1 Yellow 50.0' (15.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.094" (2.40mm)
Mfr
Recovered Wall Thickness
0.019" (0.48mm)
Series
Material
Packaging
Spool
Features
Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant
Part Status
Obsolete
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
70°C
Length
50.0' (15.2m)
Storage/Refrigeration Temperature
104°F (40°C)
Inner Diameter - Supplied
0.189" (4.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
HEATSHRINK 3/16"X50' BK
In-Stock: 0
Unit Price: ¥108.60000
HEATSHRINK 3/16"X50' WH
In-Stock: 0
Unit Price: ¥68.57125
HEATSHRINK 3/16"X50' GRN
In-Stock: 0
Unit Price: ¥85.02690
HEATSHRINK 3/16"X50' CL
In-Stock: 0
Unit Price: ¥82.68675
HEATSHRINK 3/16"X50' RD
In-Stock: 0
Unit Price: ¥66.25460