157-00291 | |
---|---|
DigiKey Part Number | 1436-2396-ND |
Manufacturer | |
Manufacturer Product Number | 157-00291 |
Description | CBL TIE LOCKING BLK 80LBS 8.46" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.217" (5.50mm) 80 lbs (36.29 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8.5" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.217" (5.50mm) | |
Length - Actual | 0.705' (215.00mm, 8.46") | |
Mounting Type | Stud Mount | |
Tensile Strength | 80 lbs (36.29 kg) | |
Features | Heat Stabilized, Impact Modified, UV Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.96704 | ¥3,934.08 |
4,000 | ¥1.84410 | ¥7,376.40 |
6,000 | ¥1.78263 | ¥10,695.78 |
10,000 | ¥1.65970 | ¥16,597.00 |
14,000 | ¥1.63510 | ¥22,891.40 |
50,000 | ¥1.59822 | ¥79,911.00 |