156-02384 | ||
---|---|---|
DigiKey Part Number | 1436-156-02384-ND | |
Manufacturer | ||
Manufacturer Product Number | 156-02384 | |
Description | LOC5-9 STUD & T50SMVC TIE | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Standard, Locking Black 2.00" (50.80mm) 50 lbs (22.68 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8.25" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | - | |
Length - Actual | 0.692' (210.80mm, 8.30") | |
Mounting Type | Swivel Clip Mount | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized, Impact Modified, UV Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.24027 | ¥3,240.27 |
2,000 | ¥3.14205 | ¥6,284.10 |
3,000 | ¥2.94565 | ¥8,836.95 |
5,000 | ¥2.84747 | ¥14,237.35 |
10,000 | ¥2.65109 | ¥26,510.90 |
25,000 | ¥2.55291 | ¥63,822.75 |