156-02712 | |
---|---|
DigiKey Part Number | 1436-156-02712-ND |
Manufacturer | |
Manufacturer Product Number | 156-02712 |
Description | IN-LINE RATCHET CLAMP, 0.76" - 1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fir Tree 0.760" ~ 1.420" (19.30mm ~ 36.07mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | Ratchet, Ribbed | |
Opening Size | 0.760" ~ 1.420" (19.30mm ~ 36.07mm) | |
Mounting Type | Fir Tree | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.370" (34.80mm) | |
Width | 1.370" (34.80mm) | |
Height | - | |
Panel Hole Size | 0.280" x 0.470" (7.11mm x 11.94mm), Rectangular | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.17000 | ¥17.17 |
10 | ¥14.94300 | ¥149.43 |
25 | ¥14.30760 | ¥357.69 |
50 | ¥13.99120 | ¥699.56 |
100 | ¥13.35550 | ¥1,335.55 |
250 | ¥12.08316 | ¥3,020.79 |
500 | ¥11.12944 | ¥5,564.72 |
1,000 | ¥9.53949 | ¥9,539.49 |
2,500 | ¥8.90349 | ¥22,258.72 |