156-02640 | |
---|---|
DigiKey Part Number | 1436-156-02640-ND |
Manufacturer | |
Manufacturer Product Number | 156-02640 |
Description | IN-LINE RATCHET CLAMP, 0.76" - 1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fir Tree 0.760" ~ 1.420" (19.30mm ~ 36.07mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | Ratchet, Ribbed | |
Opening Size | 0.760" ~ 1.420" (19.30mm ~ 36.07mm) | |
Mounting Type | Fir Tree | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.370" (34.80mm) | |
Width | 1.370" (34.80mm) | |
Height | - | |
Panel Hole Size | 0.350" (8.89mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.09000 | ¥17.09 |
10 | ¥14.90200 | ¥149.02 |
25 | ¥14.26760 | ¥356.69 |
50 | ¥13.94980 | ¥697.49 |
100 | ¥13.31650 | ¥1,331.65 |
250 | ¥12.04800 | ¥3,012.00 |
500 | ¥11.09678 | ¥5,548.39 |
1,000 | ¥9.51154 | ¥9,511.54 |
2,500 | ¥8.87745 | ¥22,193.62 |