151-15500 | ||
---|---|---|
DigiKey Part Number | 151-15500-ND | |
Manufacturer | ||
Manufacturer Product Number | 151-15500 | |
Description | CBL CLIP FLAT BLACK ADH FASTENER | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, Flat Black Adhesive, Fastener | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clip, Flat | |
Type Attributes | Hinged, Top Lock | |
Opening Size | - | |
Mounting Type | Adhesive, Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 2.224" (56.50mm) | |
Width | 0.984" (25.00mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | Acrylate, Polyurethane Based | |
Features | Impact Resistant | |
Screw Size | M3 | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.19000 | ¥22.19 |
10 | ¥19.27800 | ¥192.78 |
25 | ¥18.45880 | ¥461.47 |
50 | ¥18.04920 | ¥902.46 |
100 | ¥17.22900 | ¥1,722.90 |
300 | ¥15.58820 | ¥4,676.46 |
500 | ¥14.35748 | ¥7,178.74 |
1,000 | ¥12.30638 | ¥12,306.38 |
2,500 | ¥11.48595 | ¥28,714.88 |