Insert For Ratchet P Clamps, 13.2mm-19.5mm Bundle Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Insert For Ratchet P Clamps, 13.2mm-19.5mm Bundle Dia
HellermannTyton Ratchet P-Clamp | Digi-Key Daily

151-01531

DigiKey Part Number
151-01531-ND
Manufacturer
Manufacturer Product Number
151-01531
Description
RATCHET P CLAMP SIZE B SOFT INSE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Insert For Ratchet P Clamps, 13.2mm-19.5mm Bundle Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Insert
For Use With/Related Products
Ratchet P Clamps, 13.2mm-19.5mm Bundle Dia
Material
Thermoplastic Elastomer (TPE)
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.73000¥16.73
10¥14.19800¥141.98
25¥13.30560¥332.64
50¥12.67060¥633.53
100¥12.06540¥1,206.54
300¥11.16483¥3,349.45
500¥10.76936¥5,384.68
1,000¥10.25537¥10,255.37
2,500¥9.61358¥24,033.95
Manufacturers Standard Package