



151-01446 | |
|---|---|
DigiKey Part Number | 151-01446-ND |
Manufacturer | |
Manufacturer Product Number | 151-01446 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.470" ~ 0.770" (11.94mm ~ 19.56mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | 180°, Ratchet, Ribbed | |
Opening Size | 0.470" ~ 0.770" (11.94mm ~ 19.56mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6; Steel | |
Color | Black | |
Length | 5.280" (134.10mm) | |
Width | 1.374" (34.90mm) | |
Height | - | |
Panel Hole Size | 0.405" (10.29mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | Chemical Resistant, Heat Stabilized, Impact Resistant, Slotted for Cable Tie, UV Resistant | |
Screw Size | M10 | |
Bundle Center to Mounting Center | 4.087" (103.80mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.29000 | ¥45.29 |
| 10 | ¥38.46100 | ¥384.61 |
| 25 | ¥36.04960 | ¥901.24 |
| 50 | ¥34.32800 | ¥1,716.40 |
| 200 | ¥31.12845 | ¥6,225.69 |
| 400 | ¥29.64305 | ¥11,857.22 |
| 600 | ¥28.80747 | ¥17,284.48 |
| 1,000 | ¥27.78848 | ¥27,788.48 |
| 2,600 | ¥25.97858 | ¥67,544.31 |



