



151-01390 | |
|---|---|
DigiKey Part Number | 151-01390-ND |
Manufacturer | |
Manufacturer Product Number | 151-01390 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.470" ~ 0.770" (11.94mm ~ 19.56mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | 180°, Ratchet, Ribbed | |
Opening Size | 0.470" ~ 0.770" (11.94mm ~ 19.56mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6; Steel | |
Color | Black | |
Length | 3.272" (83.10mm) | |
Width | 1.374" (34.90mm) | |
Height | - | |
Panel Hole Size | 0.405" (10.29mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | Chemical Resistant, Heat Stabilized, Impact Resistant, Slotted for Cable Tie, UV Resistant | |
Screw Size | M10 | |
Bundle Center to Mounting Center | 2.079" (52.80mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.37000 | ¥39.37 |
| 10 | ¥33.49000 | ¥334.90 |
| 25 | ¥31.39240 | ¥784.81 |
| 50 | ¥29.89080 | ¥1,494.54 |
| 100 | ¥28.46350 | ¥2,846.35 |
| 280 | ¥26.46850 | ¥7,411.18 |
| 560 | ¥25.20564 | ¥14,115.16 |
| 1,120 | ¥24.00328 | ¥26,883.67 |
| 2,520 | ¥22.66972 | ¥57,127.69 |




